- RS Stock No.:
- 700-1713
- Brand:
- RS PRO
1357 In stock - FREE next working day delivery available
Added
Price Each
£8.78
(exc. VAT)
£10.54
(inc. VAT)
Units | Per unit |
1 - 24 | £8.78 |
25 - 49 | £7.74 |
50 - 99 | £7.01 |
100 - 249 | £6.09 |
250 + | £5.83 |
- RS Stock No.:
- 700-1713
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Green/Red/Yellow Indicator, 12 V DC, 8 mm Mounting Hole Size, Solder Tab Termination, IP67
This RS PRO tri-colour LED indicator can signal three different operating states – such as on, off and standby – in your industrial equipment. You can see the green, red or yellow light from long distances thanks to the bright chrome flush bezel that contrasts with the light, as well as the brightness range of 6 (yellow) to 15 mcd (red).
For quick and easy installation, insert the solder lugs into 8 mm holes in your equipment or instrument panel and fasten them with the supplied washers and nuts. The indicator's compact size makes it ideal for fitting to a printed circuit board (PCB). You can also mount it onto pushbuttons and switches.
This product complies with RoHS (Restriction of Hazardous Substances) safety standards, so it contains negligible amounts of harmful materials. LED indicators like this one are commonly used in small electronic devices and circuit boards.
For quick and easy installation, insert the solder lugs into 8 mm holes in your equipment or instrument panel and fasten them with the supplied washers and nuts. The indicator's compact size makes it ideal for fitting to a printed circuit board (PCB). You can also mount it onto pushbuttons and switches.
This product complies with RoHS (Restriction of Hazardous Substances) safety standards, so it contains negligible amounts of harmful materials. LED indicators like this one are commonly used in small electronic devices and circuit boards.
Features and Benefits
- Chrome-coloured flush bezel
- Current rating of 20 mA
- Length of 33.9 mm
- Solder tab-type termination
- Voltage rating of 12 V DC
- Operating temperature range of -40°C to +85°C
- IP67 rating for protection against dust and submersion in up to 1 m of water
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Length | 33.9mm |
- RS Stock No.:
- 700-1713
- Brand:
- RS PRO
Related links
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- Signal Construct Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- Signal Construct Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size IP67