- RS Stock No.:
- 700-1612
- Brand:
- RS PRO
3 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£5.59
(exc. VAT)
£6.71
(inc. VAT)
Units | Per unit |
1 - 9 | £5.59 |
10 - 24 | £5.02 |
25 - 49 | £4.59 |
50 - 99 | £4.20 |
100 + | £3.91 |
- RS Stock No.:
- 700-1612
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features convenient solder lug terminals and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
3mm coloured diffused epoxy lens
Maximum panel thickness 7mm
Gold Faston terminal denotes Anode (+), silver terminal denotes Cathode (-)
Bi-colour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced
Maximum panel thickness 7mm
Gold Faston terminal denotes Anode (+), silver terminal denotes Cathode (-)
Bi-colour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced
Approvals
UL
Supplied with
fixing nut, spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Red |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 10mcd |
Length | 27mm |
- RS Stock No.:
- 700-1612
- Brand:
- RS PRO