- RS Stock No.:
- 700-1583
- Brand:
- RS PRO
105 In stock - FREE next working day delivery available
Added
Price Each
£5.59
(exc. VAT)
£6.71
(inc. VAT)
Units | Per unit |
1 - 9 | £5.59 |
10 - 24 | £5.04 |
25 - 49 | £4.60 |
50 - 99 | £4.20 |
100 + | £3.91 |
- RS Stock No.:
- 700-1583
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Green Indicator, 24 V dc, 6 mm Mounting Hole Size, Solder Tab Termination, IP67
Looking for a highly visible and long-lasting indication light? The RS PRO 24 V dc indicator has a green epoxy LED (light-emitting diode) lens for a long life with low energy consumption. It's designed for use in industrial settings with equipment such as push-buttons and switches.
Inside the pack, you'll find an LED with a 3 mm coloured epoxy lens with a light intensity of 8 mcd (millicandela) and a black chrome bezel that fits flush with the surrounds. For easy fitting, there's also a fixing nut and spring washer. It has a rating of 20 mA, is 27 mm long and has a solder tab termination.
Leading engineers have extensively tested this product to ensure it's hardwearing and reliable. You can use it in extremely wet conditions – including outdoor settings – as the main body is sealed to ingress protection of IP67 meaning it's dirt- and water-resistant.
Inside the pack, you'll find an LED with a 3 mm coloured epoxy lens with a light intensity of 8 mcd (millicandela) and a black chrome bezel that fits flush with the surrounds. For easy fitting, there's also a fixing nut and spring washer. It has a rating of 20 mA, is 27 mm long and has a solder tab termination.
Leading engineers have extensively tested this product to ensure it's hardwearing and reliable. You can use it in extremely wet conditions – including outdoor settings – as the main body is sealed to ingress protection of IP67 meaning it's dirt- and water-resistant.
Features and Benefits
Voltage of 24 V dc
Green indicator light
Mounting hole of 6 mm
LED (light-emitting diode)
Lamp size of 6 mm
Solder tab termination
IP67 so waterproof and dirt-resistant
Flush bezel
Black chrome bezel
Current of 20 mA
Intensity of 8 mcd (millicandela)
Length of 27 mm
Green indicator light
Mounting hole of 6 mm
LED (light-emitting diode)
Lamp size of 6 mm
Solder tab termination
IP67 so waterproof and dirt-resistant
Flush bezel
Black chrome bezel
Current of 20 mA
Intensity of 8 mcd (millicandela)
Length of 27 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 8mcd |
Length | 27mm |
- RS Stock No.:
- 700-1583
- Brand:
- RS PRO
Related links
- RS PRO Green 24V dc Solder Tab Termination
- RS PRO Blue Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 6mm Mounting Hole Size, Solder...
- RS PRO Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 6mm Mounting Hole Size, Solder...