- RS Stock No.:
- 690-2870
- Mfr. Part No.:
- MI/5/24/FL30/H/Green
- Brand:
- Oxley
16 In stock - FREE next working day delivery available
Added
Price Each
£8.95
(exc. VAT)
£10.74
(inc. VAT)
Units | Per unit |
1 - 24 | £8.95 |
25 - 49 | £8.53 |
50 - 99 | £7.66 |
100 - 249 | £7.27 |
250 + | £6.89 |
- RS Stock No.:
- 690-2870
- Mfr. Part No.:
- MI/5/24/FL30/H/Green
- Brand:
- Oxley
Technical Reference
Legislation and Compliance
Product Details
LED Indicators, 5mm Mount, Push Fit
Sub-miniature cone lock single chip LED indicator lamp with moulded plastic body
Low profile
Self-sealing indicator sealed to IP67
For high density applications
Fast, easy push fit mounting
80° viewing angle
Operating and storage temperature -40 to 85°C
Self-sealing indicator sealed to IP67
For high density applications
Fast, easy push fit mounting
80° viewing angle
Operating and storage temperature -40 to 85°C
Specifications
Attribute | Value |
---|---|
Light Output Colour | Green |
Mounting Hole Size | 5mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 15mA |
Intensity | 1250mcd |
Length | 10.9mm |
- RS Stock No.:
- 690-2870
- Mfr. Part No.:
- MI/5/24/FL30/H/Green
- Brand:
- Oxley
Related links
- Oxley Green Panel Mount Indicator 5mm Mounting Hole Size IP66
- Oxley Red Panel Mount Indicator 5mm Mounting Hole Size IP66
- Oxley Green Panel Mount Indicator 5mm Mounting Hole Size IP67
- Oxley Green Panel Mount Indicator Lead Wires Termination, IP66
- Oxley Yellow Panel Mount Indicator 5mm Mounting Hole Size IP66
- Oxley Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- Oxley Green Panel Mount Indicator IP68
- Oxley OXL/CLH/80 Series Green Panel LED 8mm Mounting Hole Size IP67