- RS Stock No.:
- 507-2410
- Mfr. Part No.:
- SKCD 16612
- Brand:
- Signal Construct
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£12.76
(exc. VAT)
£15.31
(inc. VAT)
Units | Per unit |
1 - 9 | £12.76 |
10 - 24 | £11.65 |
25 - 49 | £10.55 |
50 - 99 | £9.49 |
100 + | £8.77 |
- RS Stock No.:
- 507-2410
- Mfr. Part No.:
- SKCD 16612
- Brand:
- Signal Construct
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicators, 16mm Mount, 12 & 24Vdc
Large 16mm coloured diffused flat lens
19mm Bright chrome metallised bezel
12-14 and 24-28Vd.c. types
110 (2.8x0.5mm) terminals
Sealed to IP67
Operating Temperature Range: -30 to +70°C
Viewing Angle: 180°
Mounting Hole Size: 16mm to 16.2mm Dia.
19mm Bright chrome metallised bezel
12-14 and 24-28Vd.c. types
110 (2.8x0.5mm) terminals
Sealed to IP67
Operating Temperature Range: -30 to +70°C
Viewing Angle: 180°
Mounting Hole Size: 16mm to 16.2mm Dia.
Note
Anode marked on base of indicator housing.
Supplied with
Sealing washer and circular knurled fixing nut.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 → 14V |
Light Output Colour | White |
Mounting Hole Size | 16mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 350mcd |
Length | 19.1mm |
- RS Stock No.:
- 507-2410
- Mfr. Part No.:
- SKCD 16612
- Brand:
- Signal Construct
Related links
- Signal Construct White Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct Green Panel Mount Indicator 16mm Mounting Hole Size, IP67
- Signal Construct Yellow Panel Mount Indicator 16mm Mounting Hole Size, IP67
- Signal Construct Red Panel Mount Indicator 16mm Mounting Hole Size, IP67
- Signal Construct Green 12 → 14V IP67
- Signal Construct White Panel Mount Indicator 30mm Mounting Hole Size, IP67
- Signal Construct Blue Panel Mount Indicator 16mm Mounting Hole Size, IP67
- Signal Construct White Panel Mount Indicator 8mm Mounting Hole Size IP67