- RS Stock No.:
- 369-3986
- Mfr. Part No.:
- SKGH10122
- Brand:
- Signal Construct
52 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£5.64
(exc. VAT)
£6.77
(inc. VAT)
Units | Per unit |
1 + | £5.64 |
- RS Stock No.:
- 369-3986
- Mfr. Part No.:
- SKGH10122
- Brand:
- Signal Construct
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicator, 10mm Mounting, 12 & 24Vac/dc, 130 & 230Vac
Snap-in fixing, requires no additional hardware
12mm low profile super-flat fresnel coloured diffused polycarbonate lens
Wide viewing angle
0.110in. (2.8mm) terminals (0.8mm thick)
12mm low profile super-flat fresnel coloured diffused polycarbonate lens
Wide viewing angle
0.110in. (2.8mm) terminals (0.8mm thick)
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 → 14V |
Light Output Colour | Yellow |
Mounting Hole Size | 10mm |
Lamp Type | LED |
Bezel Style | Flush |
Current Rating | 10mA |
Length | 38mm |
- RS Stock No.:
- 369-3986
- Mfr. Part No.:
- SKGH10122
- Brand:
- Signal Construct