Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Signal Construct Red Indicator, 24 → 28V, 8mm Mounting Hole Size

RS Stock No.:
369-3497
Mfr. Part No.:
SKCD08014
Brand:
Signal Construct
Signal Construct
View all Indicators
318 In stock - FREE next working day delivery available
Add to Basket
Units

Added

Price Each

£3.97

(exc. VAT)

£4.76

(inc. VAT)

UnitsPer unit
1 - 9£3.97
10 - 24£3.57
25 - 49£3.26
50 - 99£2.98
100 +£2.78
RS Stock No.:
369-3497
Mfr. Part No.:
SKCD08014
Brand:
Signal Construct
COO (Country of Origin):
DE

Legislation and Compliance

COO (Country of Origin):
DE

Product Details

LED Indicator, 8mm Mounting, 12 & 24 Vdc



Supplied with


Specifications

AttributeValue
Voltage Rating24 → 28V
Light Output ColourRed
Mounting Hole Size8mm
Lamp TypeLED
Bezel StyleFlush
Current Rating10mA
Length35mm
318 In stock - FREE next working day delivery available
Add to Basket
Units

Added

Price Each

£3.97

(exc. VAT)

£4.76

(inc. VAT)

UnitsPer unit
1 - 9£3.97
10 - 24£3.57
25 - 49£3.26
50 - 99£2.98
100 +£2.78