- RS Stock No.:
- 361-3851
- Mfr. Part No.:
- STR/LH/8/12/FL30/BE
- Brand:
- Oxley
Discontinued product
- RS Stock No.:
- 361-3851
- Mfr. Part No.:
- STR/LH/8/12/FL30/BE
- Brand:
- Oxley
Technical Reference
Legislation and Compliance
Product Details
Oxley 8mm High Contrast IP68 LED Indicators, STR/LH/8 Series
STR/LH/8 range of Indicators from Oxley offer a high performance product in a wide variety of configurations to suit many applications. Sealed to IP68 on both the top an rear these indicators are designed specifically to deal with the most challenging environments and military and aerospace applications. The STR/LH/8 have a rugged construction comprised of metal and glass offer a reliable option.
High contrast 8mm white diffused convex glass lens.
13.1mm black anodised aluminium alloy bezel.
Housing designed to prevent rotation.
Sunlight viewable.
Shock and vibration resistant.
300mm wire lead connection.
IP68 sealed.
Voltage options: 12,24Vdc & 110,230Vac.
13.1mm black anodised aluminium alloy bezel.
Housing designed to prevent rotation.
Sunlight viewable.
Shock and vibration resistant.
300mm wire lead connection.
IP68 sealed.
Voltage options: 12,24Vdc & 110,230Vac.
Supplied with
sealing ring, fixing nut and crinkle washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V |
Light Output Colour | Blue |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP68 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 15mA |
Length | 26mm |