- RS Stock No.:
- 310-7182
- Mfr. Part No.:
- 651-111-22-08
- Brand:
- Marl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 310-7182
- Mfr. Part No.:
- 651-111-22-08
- Brand:
- Marl
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicator, 12.7mm Mount, 12/24Vdc, Test Facility, 651 Series
All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer.
Anode red lead, Cathode black lead, Test blue lead
10mm coloured diffused epoxy lens
17mm bezel, black anodised aluminium housing
Fully potted
10mm coloured diffused epoxy lens
17mm bezel, black anodised aluminium housing
Fully potted
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Yellow |
Mounting Hole Size | 12.7mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Length | 38.5mm |
Related links
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size, Solder...
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size, Solder...
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 12.7mm Mounting Hole Size IP67