- RS Stock No.:
- 294-5337
- Mfr. Part No.:
- C0430ALNAC
- Brand:
- Arcolectric (Bulgin) Ltd
- RS Stock No.:
- 294-5337
- Mfr. Part No.:
- C0430ALNAC
- Brand:
- Arcolectric (Bulgin) Ltd
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Euro Cut-Out Rectangular Neon Indicators
Snap-in fixing
Designed to compliment the range of "Euro Cut-out Rocker switches"
230V types suitable for 200-250Va.c.
0.25in. (6.3 x 0.8mm) fast-on terminals
Designed to compliment the range of "Euro Cut-out Rocker switches"
230V types suitable for 200-250Va.c.
0.25in. (6.3 x 0.8mm) fast-on terminals
Approvals
VDE, UL Recognised Component, CSA certified, DEMKO, SEMKO, NEMKO, KEMA, OVE, FI and SEV
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V ac |
Light Output Colour | Green |
Mounting Hole Size | 30 x 11mm |
Lamp Type | Neon |
Bezel Style | Prominent |
Bezel Colour | Black |