- RS Stock No.:
- 215-7286
- Mfr. Part No.:
- M22N-BN-TGA-GE
- Brand:
- Omron
- RS Stock No.:
- 215-7286
- Mfr. Part No.:
- M22N-BN-TGA-GE
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
The Omron indicator is a plastic flat indicator. It is a 22mm diameter indicator. It has green LED for indication. LED lamp has rated voltage of 200 to 240VAC. This product aims Control panel miniaturization through a more compact design and modified wiring direction. It has IP66, NEMA 4X and NEMA 13 degree of protection.
It is easy to use
It is safe to use
It has compact design
Meets global safety standards
It is safe to use
It has compact design
Meets global safety standards
Specifications
Attribute | Value |
---|---|
Light Output Colour | Green |
Mounting Hole Size | 22mm |
Lamp Type | LED |
IP Rating | IP66 |
Series | M22N |
Related links
- Omron M22N Series Yellow Panel Mount Indicator IP66
- Omron M22N Series Green Indicator 22mm Mounting Hole Size, IP66
- Omron M22N Series White Panel Mount Indicator 22mm Mounting Hole Size, IP66
- Omron M22N Series Green Indicator IP66
- Omron M22N Series Orange Indicator 22mm Mounting Hole Size, IP66
- Omron M22N Series Red Panel Mount Indicator IP66
- Omron M22N Series Green Indicator 22mm Mounting Hole Size IP66
- Omron M22N Series White Indicator 22mm Mounting Hole Size IP66