- RS Stock No.:
- 214-7227
- Mfr. Part No.:
- M22N-BC-TRA-RC-P
- Brand:
- Omron
- RS Stock No.:
- 214-7227
- Mfr. Part No.:
- M22N-BC-TRA-RC-P
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
The Omron M22N series have indicator with plastic flat etched shaped. This indicator have red lamp colour and it has push in plus terminal block.
Meet global safety standards
Compact design
IP degree of protection is IP66
Compact design
IP degree of protection is IP66
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Light Output Colour | Red |
Mounting Hole Size | 22mm |
IP Rating | IP66 |
Series | M22N |
Related links
- Omron M22N Series Yellow Panel Mount Indicator IP66
- Omron M22N Series Red Panel Mount Indicator IP66
- Omron M22N Series Green Panel Mount Indicator IP66
- Omron M22N Series White Panel Mount Indicator 22mm Mounting Hole Size, IP66
- Omron M22N Series Green Indicator 22mm Mounting Hole Size, IP66
- Omron M22N Series Orange Indicator 22mm Mounting Hole Size, IP66
- Omron M22N Series Red Indicator IP66
- Omron M22N Series Green Indicator 22mm Mounting Hole Size IP66