CML Innovative Technologies 1903X00X Series Red Panel Mount Indicator, 2V, 6mm Mounting Hole Size, IP40
- RS Stock No.:
- 195-0282
- Mfr. Part No.:
- 19030003
- Brand:
- CML Innovative Technologies
1 In stock - FREE next working day delivery available
Added
Price Each
£2.58
(exc. VAT)
£3.10
(inc. VAT)
Units | Per unit |
1 - 9 | £2.58 |
10 - 49 | £2.31 |
50 - 99 | £2.01 |
100 - 249 | £1.80 |
250 + | £1.63 |
- RS Stock No.:
- 195-0282
- Mfr. Part No.:
- 19030003
- Brand:
- CML Innovative Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at dc current
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Luminous intensity at dc current
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V |
Light Output Colour | Red |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
IP Rating | IP40 |
Bezel Style | Recessed |
Current Rating | 10mA |
Intensity | 25mcd |
Length | 16mm |
Series | 1903X00X |
Related links
- CML Innovative Technologies 1904X00X Series Red Panel Mount...
- CML Innovative Technologies 1902X00X Series Yellow Panel Mount...
- CML Innovative Technologies 1903X00X Series Green Panel Mount...
- CML Innovative Technologies 1903X00X Series Yellow Panel Mount...
- CML Innovative Technologies Panel Mount Indicator IP40
- CML Innovative Technologies 1900X35X Series Panel Mount Indicator...
- CML Innovative Technologies 1902X35X Series Panel Mount Indicator...
- CML Innovative Technologies 1902X00X Series Green Panel Mount...