- RS Stock No.:
- 191-7803
- Mfr. Part No.:
- SX43211F3H00000
- Brand:
- Molveno
80 In stock - FREE next working day delivery available
15 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£0.852
(exc. VAT)
£1.022
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.852 | £4.26 |
25 - 45 | £0.784 | £3.92 |
50 - 95 | £0.748 | £3.74 |
100 + | £0.722 | £3.61 |
*price indicative |
- RS Stock No.:
- 191-7803
- Mfr. Part No.:
- SX43211F3H00000
- Brand:
- Molveno
Technical Reference
Legislation and Compliance
Product Details
Panel cut-out – 13mm
Fitted with 6.3x0.8mm tabs
Lens diameter 15mm
Temperature – T150°C
Suitable for a variety of applications including boilers, catering equipment, small appliances
Colour options:
SX43211F3H00000 – amber
Fitted with 6.3x0.8mm tabs
Lens diameter 15mm
Temperature – T150°C
Suitable for a variety of applications including boilers, catering equipment, small appliances
Colour options:
SX43211F3H00000 – amber
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250V |
Light Output Colour | Amber |
Mounting Hole Size | 13mm |
Lamp Type | Neon |
Length | 24.95mm |
Series | SX43 |
Related links
- Molveno B5 Series Amber Neon Panel Mount Indicator 11 x 30mm...
- Molveno SX43 Series Green Neon Panel Mount Indicator 13mm Mounting...
- Molveno B7 Series Amber Neon Panel Mount Indicator 22 x 30mm...
- Molveno SX33 Series Amber Neon Panel Mount Indicator 10mm Mounting...
- Molveno SX43 Series Red Neon Panel Mount Indicator 13mm Mounting Hole Size
- Molveno A5 Series Amber Neon Panel Mount Indicator 13 x 19mm...
- Molveno SX41 Series Red Neon Panel Mount Indicator 12mm Mounting Hole Size
- Molveno SX41 Series Amber Neon Panel Mount Indicator 12mm Mounting...