- RS Stock No.:
- 191-7798
- Mfr. Part No.:
- SX41211F2E00000
- Brand:
- Molveno
90 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£0.88
(exc. VAT)
£1.06
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.88 | £4.40 |
25 - 45 | £0.808 | £4.04 |
50 - 95 | £0.774 | £3.87 |
100 + | £0.738 | £3.69 |
*price indicative |
- RS Stock No.:
- 191-7798
- Mfr. Part No.:
- SX41211F2E00000
- Brand:
- Molveno
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Panel cut-out – 12mm
Fitted with 6.3x0.8mm tabs
Lens diameter 14mm
Temperature – T120°C
Suitable for a variety of applications including boilers, catering equipment, small appliances
Colour options:
SX41211F2E00000 – green
Fitted with 6.3x0.8mm tabs
Lens diameter 14mm
Temperature – T120°C
Suitable for a variety of applications including boilers, catering equipment, small appliances
Colour options:
SX41211F2E00000 – green
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250V |
Light Output Colour | Green |
Mounting Hole Size | 12mm |
Lamp Type | Neon |
Length | 35mm |
Series | SX41 |