- RS Stock No.:
- 191-7792
- Mfr. Part No.:
- B71121E000000
- Brand:
- Molveno
180 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.732
(exc. VAT)
£2.078
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.732 | £8.66 |
25 - 45 | £1.59 | £7.95 |
50 - 95 | £1.522 | £7.61 |
100 + | £1.454 | £7.27 |
*price indicative |
- RS Stock No.:
- 191-7792
- Mfr. Part No.:
- B71121E000000
- Brand:
- Molveno
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Panel cut-out – 22x30mm
Snap fit
Suitable for a variety of applications including catering equipment, HVAC, control panels
Ambient temperature up to 120 °C
Will also suit other 22x30mm switch products
Colour options:
B71121E000000 – green
Snap fit
Suitable for a variety of applications including catering equipment, HVAC, control panels
Ambient temperature up to 120 °C
Will also suit other 22x30mm switch products
Colour options:
B71121E000000 – green
Specifications
Attribute | Value |
---|---|
Voltage Rating | 200 → 250V ac |
Light Output Colour | Green |
Mounting Hole Size | 22 x 30mm |
Lamp Type | Neon |
Bezel Colour | Black |
Length | 25mm |
Series | B7 |