- RS Stock No.:
- 191-7789
- Mfr. Part No.:
- B51121H000000
- Brand:
- Molveno
100 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.604
(exc. VAT)
£1.925
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.604 | £8.02 |
25 - 45 | £1.472 | £7.36 |
50 - 95 | £1.41 | £7.05 |
100 + | £1.342 | £6.71 |
*price indicative |
- RS Stock No.:
- 191-7789
- Mfr. Part No.:
- B51121H000000
- Brand:
- Molveno
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Panel cut-out – 11x30mm
Snap fit
Suitable for a variety of applications including HVAC, hygiene equipment, control panels
Ambient temperature up to 120 °C
Will also suit other 11x30mm switch products.
Colour options:
B51121H000000 – amber
Snap fit
Suitable for a variety of applications including HVAC, hygiene equipment, control panels
Ambient temperature up to 120 °C
Will also suit other 11x30mm switch products.
Colour options:
B51121H000000 – amber
Specifications
Attribute | Value |
---|---|
Voltage Rating | 200 → 250V ac |
Light Output Colour | Amber |
Mounting Hole Size | 11 x 30mm |
Lamp Type | Neon |
Bezel Colour | Black |
Length | 14mm |
Series | B5 |