- RS Stock No.:
- 191-7788
- Mfr. Part No.:
- B51121G000000
- Brand:
- Molveno
- RS Stock No.:
- 191-7788
- Mfr. Part No.:
- B51121G000000
- Brand:
- Molveno
Technical Reference
Legislation and Compliance
Product Details
Panel cut-out – 11x30mm
Snap fit
Suitable for a variety of applications including HVAC, hygiene equipment, control panels
Ambient temperature up to 120 °C
Will also suit other 11x30mm switch products.
Colour options:
B51121G000000 - red
Snap fit
Suitable for a variety of applications including HVAC, hygiene equipment, control panels
Ambient temperature up to 120 °C
Will also suit other 11x30mm switch products.
Colour options:
B51121G000000 - red
Specifications
Attribute | Value |
---|---|
Voltage Rating | 200 → 250V ac |
Light Output Colour | Red |
Mounting Hole Size | 11 x 30mm |
Lamp Type | Neon |
Bezel Colour | Black |
Length | 14mm |
Series | B5 |
Related links
- Molveno A5 Series Green Neon Panel Mount Indicator 13 x 19mm...
- Molveno A5 Series Red Neon Panel Mount Indicator 13 x 19mm...
- Molveno B7 Series Amber Neon Panel Mount Indicator 22 x 30mm...
- Molveno B5 Series Green Neon Panel Mount Indicator 11 x 30mm...
- Molveno SX43 Series Red Neon Panel Mount Indicator 13mm Mounting Hole Size
- Molveno SX33 Series Red Neon Panel Mount Indicator 10mm Mounting Hole Size
- Molveno A5 Series Amber Neon Panel Mount Indicator 13 x 19mm...
- Molveno SX41 Series Red Neon Panel Mount Indicator 12mm Mounting Hole Size