- RS Stock No.:
- 178-0735
- Mfr. Part No.:
- 194 S018R2R300D ROUGE
- Brand:
- Sloan
70 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£9.82
(exc. VAT)
£11.78
(inc. VAT)
Units | Per unit |
1 + | £9.82 |
- RS Stock No.:
- 178-0735
- Mfr. Part No.:
- 194 S018R2R300D ROUGE
- Brand:
- Sloan
Technical Reference
Legislation and Compliance
Product Details
194 Series flush indicator lamps
Indicator lights with coloured lenses and a T-1 LED.
Solder tag connections.
Countersunk head for flush mounting.
Versions with integral resistor (24 Vdc) or without resistor.
Solder tag connections.
Countersunk head for flush mounting.
Versions with integral resistor (24 Vdc) or without resistor.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Light Output Colour | Red |
Mounting Hole Size | 6.4mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 2mcd |