RS PRO Green Panel Mount Indicator, 10.8 → 13.2V dc, 10mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 139-3352
- Brand:
- RS PRO
45 In stock - FREE next working day delivery available
Added
Price Each
£15.24
(exc. VAT)
£18.29
(inc. VAT)
Units | Per unit |
1 - 14 | £15.24 |
15 - 49 | £14.03 |
50 - 99 | £12.81 |
100 - 199 | £11.55 |
200 + | £10.32 |
- RS Stock No.:
- 139-3352
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stainless Steel 316L bezel finish
Shaped flush bezel style
Voltage 2 V dc, 220 V ac
200 mm long wires
IP67 sealing option
Supplied with fixing nut and spring washer
Medical
Telecommunications
Engineering
Transport Systems
Special Vehicles
Agricultural Vehicles
Shaped flush bezel style
Voltage 2 V dc, 220 V ac
200 mm long wires
IP67 sealing option
Supplied with fixing nut and spring washer
Medical
Telecommunications
Engineering
Transport Systems
Special Vehicles
Agricultural Vehicles
Panel Mount LED indicator with 5 mm colored diffused epoxy lens or 5 mm water clear super bright LEDs
Specifications
Attribute | Value |
---|---|
Voltage Rating | 10.8 → 13.2V dc |
Light Output Colour | Green |
Mounting Hole Size | 10mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 300mcd |
Length | 17.2mm |
Related links
- RS PRO White Panel Mount Indicator 10mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 10mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 10mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 10mm Mounting Hole Size IP67
- RS PRO Orange Panel Mount Indicator 6mm Mounting Hole Size, IP67
- RS PRO Orange Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO Orange Panel Mount Indicator 14mm Mounting Hole Size, IP67