- RS Stock No.:
- 576-608
- Mfr. Part No.:
- IND515205-240-T/RD
- Brand:
- CAMDENBOSS
1072 In stock - FREE next working day delivery available
117 available from Europe for delivery within 1 working day(s).
Added
Price Each
£5.59
(exc. VAT)
£6.71
(inc. VAT)
Units | Per unit |
1 - 24 | £5.59 |
25 - 49 | £5.03 |
50 - 99 | £4.59 |
100 - 249 | £4.25 |
250 + | £3.80 |
- RS Stock No.:
- 576-608
- Mfr. Part No.:
- IND515205-240-T/RD
- Brand:
- CAMDENBOSS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
6.4mm Mount Neon Indicators
7mm coloured diffused polycarbonate lens
Nickel plated brass bezel
125V type suitable for 110-125V a.c.
250V types suitable for 200-250V a.c.
Opal lens illuminates orange
Average life expectancy 10000 hours when ran at 115V & 230V respectively
Nickel plated brass bezel
125V type suitable for 110-125V a.c.
250V types suitable for 200-250V a.c.
Opal lens illuminates orange
Average life expectancy 10000 hours when ran at 115V & 230V respectively
Supplied with
fixing nut and washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 240V |
Light Output Colour | Red |
Mounting Hole Size | 6.4mm |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 800µA |