- RS Stock No.:
- 395-759
- Mfr. Part No.:
- 5TD4780
- Brand:
- Siemens
Available to back order for despatch 24/04/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£26.98
(exc. VAT)
£32.38
(inc. VAT)
Units | Per unit |
1 - 10 | £26.98 |
11 - 25 | £25.28 |
26 + | £23.87 |
- RS Stock No.:
- 395-759
- Mfr. Part No.:
- 5TD4780
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Light Signal
Surface light signal
With neon bulb
Splash proof, IP44
Housing made from impact-resistant insulation
Contact material: cadmium- and nickel-free
Fixing hole ø = 4.5 mm
Cable entry with push-in nipples for wire ø 8.0 → 13.5 mm
With neon bulb
Splash proof, IP44
Housing made from impact-resistant insulation
Contact material: cadmium- and nickel-free
Fixing hole ø = 4.5 mm
Cable entry with push-in nipples for wire ø 8.0 → 13.5 mm
Standards
DIN 49200
DELTA surface switch program
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250V |
Light Output Colour | Red |
Mounting Hole Size | 820 x 66mm |
IP Rating | IP20 |