- RS Stock No.:
- 212-058
- Brand:
- RS PRO
Available to back order for despatch 02/09/2024
Added
Price Each
£20.75
(exc. VAT)
£24.90
(inc. VAT)
Units | Per unit |
1 + | £20.75 |
- RS Stock No.:
- 212-058
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro LED Indicator 22 mm Mount
Brought to you by RS Pro, this range of LED indicators are suitable for a variety of applications. Compact and robust, the LED indicators have a recessed style bright satin or black chrome brass bezel. These LED indicators offer a high degree of brightness, as well as low power consumption and long life. All models are highly reliable and excellent quality.
Features and Benefits
16 mm coloured diffused lens
25 mm dia. Recessed style bright satin or black chrome brass bezel
2 negative terminals for "daisy chaining"
Life Expectancy: 60000 Hours
Mounting Hole Size:22 to 22.5 mm
25 mm dia. Recessed style bright satin or black chrome brass bezel
2 negative terminals for "daisy chaining"
Life Expectancy: 60000 Hours
Mounting Hole Size:22 to 22.5 mm
What are the uses of this Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Why choose LED?
For excellent performance, enhanced by a long life and low power consumption, then LED is the way forward. However, there are various other reasons to consider:
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.
Are there fixings supplied with these indicators?
As standard, each indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.
Note
It is recommended that the spare negative terminal is insulated if not used.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 → 36V dc |
Light Output Colour | Yellow |
Mounting Hole Size | 22mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 10mA |
Intensity | 60mcd |
Length | 61mm |