- RS Stock No.:
- 211-443
- Brand:
- RS PRO
269 In stock - FREE next working day delivery available
Added
Price Each
£9.26
(exc. VAT)
£11.11
(inc. VAT)
Units | Per unit |
1 - 9 | £9.26 |
10 - 24 | £8.34 |
25 - 49 | £7.52 |
50 - 99 | £6.67 |
100 + | £5.87 |
- RS Stock No.:
- 211-443
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 22mm Mounting
Brought to you under the trusted RS Brand, this range of LED indicators are sealed to IP67, meaning they are suitable for harsh environments. Compact and robust, the LED indicators have a black plastic bezel and convenient solder tab terminals for ease of installation. These LED indicators offer a high degree of brightness, as well as low power consumption and long life.
Features and Benefits:
Bright LED indicator
22 mm Black plastic bezel
IP67 Rated (front panel)
Sunlight readable
Note
It is recommended that the spare negative terminal is insulated if not used.
Supplied with
fixing nut and gasket.
Specifications
Attribute | Value |
---|---|
Light Output Colour | Yellow |
Mounting Hole Size | 22mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Current Rating | 20mA |
Intensity | 60mcd |
Length | 61mm |
Related links
- RS PRO Green Panel Mount Indicator Solder Tab Termination
- RS PRO White Panel Mount Indicator Solder Tab Termination
- CML Innovative Technologies Panel Mount Indicator Solder Tab...
- RS PRO Blue Panel Mount Indicator Solder Tab Termination
- RS PRO Yellow Panel Mount Indicator 22mm Mounting Hole Size,...
- RS PRO Green Panel Mount Indicator 22mm Mounting Hole Size, Solder...
- RS PRO Red Panel Mount Indicator Solder Tab Termination
- RS PRO Green Yellow Panel Mount Indicator 22mm Mounting Hole Size,...