RS PRO Red Flashing LED Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 210-440
- Brand:
- RS PRO
3 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£7.02
(exc. VAT)
£8.42
(inc. VAT)
Units | Per unit |
1 - 9 | £7.02 |
10 - 24 | £6.37 |
25 - 49 | £5.69 |
50 - 99 | £5.06 |
100 + | £4.46 |
- RS Stock No.:
- 210-440
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicator, 12 & 24Vdc, Black Chrome Bezel
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for a quick and easy connection. RS Pro LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits
" 5mm coloured diffused epoxy lens
Length: 37mm
Life Expectancy: 100000 Hours
Operating Temperature range: -25 to +75°C
Tri-colour variants contain a red LED and a green LED, when both are on yellow is produced
0.11in. (2.8 x 0.8) terminals, except for tri-colour variants which have 2 x 0.5mm
Gold faston terminal denotes Anode (+), Silver terminal denotes cathode (-)"
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for a quick and easy connection. RS Pro LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits
" 5mm coloured diffused epoxy lens
Length: 37mm
Life Expectancy: 100000 Hours
Operating Temperature range: -25 to +75°C
Tri-colour variants contain a red LED and a green LED, when both are on yellow is produced
0.11in. (2.8 x 0.8) terminals, except for tri-colour variants which have 2 x 0.5mm
Gold faston terminal denotes Anode (+), Silver terminal denotes cathode (-)"
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | Flashing LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Current Rating | 20mA |
Intensity | 50mcd |
Length | 33.9mm |
Related links
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size, Solder...
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- APEM Red Flashing LED Panel Mount Indicator 8mm Mounting Hole...
- RS PRO Green Flashing LED Panel Mount Indicator 8mm Mounting Hole...
- RS PRO Red Flashing LED Panel Mount Indicator 14mm Mounting Hole...
- RS PRO Red Flashing LED Panel Mount Indicator 8mm Mounting Hole...
- RS PRO Green Yellow Panel Mount Indicator 8mm Mounting Hole Size,...
- RS PRO Yellow Flashing LED Panel Mount Indicator 8mm Mounting Hole...