- RS Stock No.:
- 209-557
- Brand:
- RS PRO
298 In stock - FREE next working day delivery available
76 available from Europe for delivery within 1 working day(s).
Added
Price Each
£8.70
(exc. VAT)
£10.44
(inc. VAT)
Units | Per unit |
1 - 14 | £8.70 |
15 - 24 | £7.84 |
25 - 49 | £7.13 |
50 - 99 | £6.46 |
100 + | £5.76 |
- RS Stock No.:
- 209-557
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 12 mm LED Indicators, Tab Termination
Brought to you by RS Pro, a high quality range of LED indicators. Each indicator has a compact and durable build, enhanced by their IP67 rating. Making them perfect for both indoor and outdoor harsh environments. Quick and easy installation is a primary feature of these indicators, each unit includes solder lug terminals for convenience. All models are highly reliable and excellent quality.
Features and Benefits
8 mm coloured diffused poly-carbonate lens
Various voltages
14 mm bright satin chrome bezel, Prominent
Sunlight viewable
Longevity and low power consumption
Various voltages
14 mm bright satin chrome bezel, Prominent
Sunlight viewable
Longevity and low power consumption
What kind of protection do these indicators have?
Each model has excellent protection, highlighted by their IP67 rating. Although not fully waterproof, every indicator within this range is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.
Why choose LED?
LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Do these LED Indicators come with suitable fixings?
As standard, each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.
Supplied with
fixing nut, washer and gasket.
Specifications
Attribute | Value |
---|---|
Light Output Colour | Yellow |
Mounting Hole Size | 12mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Prominent |
Current Rating | 20mA |
Intensity | 50mcd |
Length | 56mm |
Related links
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 16mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Green Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Red Panel Mount Indicator Solder Tab Termination, IP67
- Signal Construct Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67