- RS Stock No.:
- 209-125
- Brand:
- RS PRO
428 In stock - FREE next working day delivery available
Added
Price Each
£2.53
(exc. VAT)
£3.04
(inc. VAT)
Units | Per unit |
1 - 14 | £2.53 |
15 - 24 | £2.27 |
25 - 49 | £2.08 |
50 - 99 | £1.85 |
100 + | £1.66 |
- RS Stock No.:
- 209-125
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Snap-in LED Indicators, 14 mm Mount
Brought to you by RS Pro, a range of LED indicators. Each indicator has a compact and robust high quality build, complete with a snap-in technology. The incredible ease of the installation process ensures these LED indicators are perfect for your application. All models are highly reliable and excellent quality.
Features and Benefits
10 mm tinted diffused epoxy lens
Snap-in fixing, requires no additional hardware
16 mm black plastic recessed style bezel enhances LED contrast
500 mm length wire lead connection
Life Expectancy 60000 Hours
Snap-in fixing, requires no additional hardware
16 mm black plastic recessed style bezel enhances LED contrast
500 mm length wire lead connection
Life Expectancy 60000 Hours
What is a Snap-in indicator?
The snap-in ability of these indicators is a great asset for a simple and efficient installation process. Normally LED indicators would need to be fixed to the surface or mounting hole. These particular models incorporate 'snap-in' technology. It requires no additional hardware and can be quickly fixed to the mounting hole. They are pushed through the hole and the plastic catches around the side 'snap', fully fixing the indicator in place.
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Why choose LED?
For excellent performance, enhanced by a long life and low power consumption, then LED is the way forward. However, there are various other reasons to consider:
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Green |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 40mcd |
Length | 21mm |
Related links
- RS PRO Green Panel Mount Indicator 12mm Mounting Hole Size, Lead...
- RS PRO Red Panel Mount Indicator 14mm Mounting Hole Size, Lead...
- APEM Green Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size, Lead...
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size IP67