- RS Stock No.:
- 208-914
- Brand:
- RS PRO
Available to back order for despatch 28/05/2024
Added
Price Each
£1.86
(exc. VAT)
£2.23
(inc. VAT)
Units | Per unit |
1 - 14 | £1.86 |
15 - 24 | £1.70 |
25 - 49 | £1.53 |
50 - 99 | £1.38 |
100 + | £1.22 |
- RS Stock No.:
- 208-914
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Snap-in LED Indicators 12mm Mount
8 mm tinted diffused epoxy lens
Snap-in fixing, requires no additional hardware
Black plastic recessed style bezel enhances LED contrast
500 mm length wire lead connection
Life expectancy: 60000 Hours
Mounting hole size: Ø12 mm
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Yellow |
Mounting Hole Size | 12mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 50mcd |
Length | 18.5mm |