- RS Stock No.:
- 208-598
- Brand:
- RS PRO
- RS Stock No.:
- 208-598
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO LED Green Light Indicator
LED technology has revolutionised how we perceive bulb and light together. It is no longer high-power consumption and questionable lasting qualities. To make sure you are getting the right LED Indicator available on the current market, it is worth to explore other factors that stand out in the LED Lighting sector.
Today, we are proudly introducing our own branded RS PRO LED Green Light Indicator with 6 mm mounting hole. The super-bright red LED for panel mount applications can accommodate a lamp size of 3 mm and offers short body pin termination.
Our proposed Indicator has a voltage rating of 2 V dc allowing flexible weather conditions thanks to impressive range from -40°C up to +85°C, increasing the potential applications horizon.
The 3 mm LED Indicator requires a 6mm panel cut-out and comes with and include a fixing nut and spring washer. The change from conventional light to LED is particularly essential when frequency on/off cycling is in place.
Control and monitoring system Indicator light that we are bringing to your attention belongs to a high-quality 40 mcd (millicandela) value LED Indicators, ideal for illumination in confined spaces.
Our RS brand LED Indicator combines high brightness with long life and low energy consumption.
Today, we are proudly introducing our own branded RS PRO LED Green Light Indicator with 6 mm mounting hole. The super-bright red LED for panel mount applications can accommodate a lamp size of 3 mm and offers short body pin termination.
Our proposed Indicator has a voltage rating of 2 V dc allowing flexible weather conditions thanks to impressive range from -40°C up to +85°C, increasing the potential applications horizon.
The 3 mm LED Indicator requires a 6mm panel cut-out and comes with and include a fixing nut and spring washer. The change from conventional light to LED is particularly essential when frequency on/off cycling is in place.
Control and monitoring system Indicator light that we are bringing to your attention belongs to a high-quality 40 mcd (millicandela) value LED Indicators, ideal for illumination in confined spaces.
Our RS brand LED Indicator combines high brightness with long life and low energy consumption.
Features and Benefits
- 3 mm Indicator coloured diffused epoxy lens
- 25 mm diameter, chrome bezel with high brightness
- Extra positive terminal to allow maximum circuit design flexibility
- Operating Temperature range -40°C to +85 °C allowing flexibility to your projects
- Life Expectancy of the Indicator is approximately 100000 hours
- The Panel Indicator comes with fixing nut and washer
- Low power consumption, making the Planet greener place to live
Applications
Due to the impressive lifespan of the LED, you can mount these Indicators in applications, which remain untouched for years. The use of LED Indicators, however, falls entirely down to the user, although the most typical applications include:
- Fixed to PCB circuit boards mounted
- Switches
- Pushbuttons
- Used as vehicle indicators
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
Note
The ANODE (+) is the longer of the two leads and the CATHODE (-) is the shorter.
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Green |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Lead Pin |
Mounting Type | Panel Mount |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 40mcd |
Length | 29mm |
Related links
- Bulgin Yellow Panel Mount Indicator 6.1mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 6mm Mounting Hole Size, Lead...
- RS PRO Blue Panel Mount Indicator 6mm Mounting Hole Size, Lead Pin...
- RS PRO Green Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 6mm Mounting Hole Size, Lead Pin...
- RS PRO Blue Indicator 6mm Mounting Hole Size, Lead Pin Termination
- Bulgin Red Panel Mount Indicator 6.1mm Mounting Hole Size IP67
- Bulgin Yellow Panel Mount Indicator 6.1mm Mounting Hole Size, Lead...