- RS Stock No.:
- 208-526
- Brand:
- RS PRO
14 In stock - FREE next working day delivery available
Added
Price Each
£15.16
(exc. VAT)
£18.19
(inc. VAT)
Units | Per unit |
1 + | £15.16 |
- RS Stock No.:
- 208-526
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Panel Indicators, 19mm Mount, 24Vac/dc, 230Vac/115Vdc
These products have .011 in (2.8x0.8mm) terminals and are supplied with fixing nut and washer. Operating Temperature: -25°C to +60°C
Features and Benefits
10mm coloured diffused round lens
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
Specifications
Attribute | Value |
---|---|
Light Output Colour | White |
Mounting Hole Size | 19mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 350mcd |
Length | 55.5mm |
Related links
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO White Panel Mount Indicator 16mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 19mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO White Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 14mm Mounting Hole Size IP67
- Signal Construct White Panel Mount Indicator 8mm Mounting Hole Size IP67