- RS Stock No.:
- 207-494
- Brand:
- RS PRO
Available to back order for despatch 28/05/2024
Added
Price Each
£4.87
(exc. VAT)
£5.84
(inc. VAT)
Units | Per unit |
1 - 24 | £4.87 |
25 - 49 | £4.33 |
50 - 99 | £3.82 |
100 - 249 | £3.33 |
250 + | £2.82 |
- RS Stock No.:
- 207-494
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO LED Red Indicator Light, Black Chrome Bezel
LED technology has revolutionised how we perceive bulb and light together. It is no longer high-power consumption and questionable lasting qualities. To make sure you are getting the right LED Indicator available on the current market, it is worth to explore other factors that stand out in the LED Lighting sector.
Today, we are proudly introducing our own branded RS PRO LED Red Indicator Light with 8 mm mounting hole. The super-bright red LED for panel mount applications can accommodate a lamp size of 5 mm and offers gold faston, solder lug termination.
Our proposed Indicator has a voltage rating of 12 V dc allowing flexible weather conditions thanks to impressive range from -40°C up to +85°C, increasing the potential applications horizon.
The 5 mm LED Indicator required an 8 mm panel cut-out and comes with and include a fixing nut and spring washer. The change from conventional light to LED is particularly essential when frequency on/off cycling is in place.
Control and monitoring system Indicator light that we are bringing to your attention belongs to a high-quality 5000 mcd (millicandela) value LED Indicators, ideal for illumination in confined spaces.
Our RS brand LED Indicator combines high brightness with long life and low energy consumption.
Today, we are proudly introducing our own branded RS PRO LED Red Indicator Light with 8 mm mounting hole. The super-bright red LED for panel mount applications can accommodate a lamp size of 5 mm and offers gold faston, solder lug termination.
Our proposed Indicator has a voltage rating of 12 V dc allowing flexible weather conditions thanks to impressive range from -40°C up to +85°C, increasing the potential applications horizon.
The 5 mm LED Indicator required an 8 mm panel cut-out and comes with and include a fixing nut and spring washer. The change from conventional light to LED is particularly essential when frequency on/off cycling is in place.
Control and monitoring system Indicator light that we are bringing to your attention belongs to a high-quality 5000 mcd (millicandela) value LED Indicators, ideal for illumination in confined spaces.
Our RS brand LED Indicator combines high brightness with long life and low energy consumption.
Features and Benefits
- 5mm Indicator coloured diffused epoxy lens
- Length of 37mm
- Life Expectancy of the Indicator is approximately 100000 hours
- Operating Temperature range -25°C to +75 °C allowing flexibility to your projects
- Tri-colour variants contain a red LED and a green LED, when both are on yellow is produced
- 0.11in. (2.8 x 0.8) terminals, except for tri-colour variants which have 2 x 0.5mm
- Gold faston terminal denotes Anode (+), Silver terminal denotes cathode (-)
- Low power consumption, making the Planet greener place to live
Applications
Due to the impressive lifespan of the LED, you can mount these Indicators in applications, which remain untouched for years. The use of LED Indicators, however, falls entirely down to the user, although the most typical applications include:
- Fixed to PCB circuit boards mounted
- Switches
- Pushbuttons
- Used as vehicle indicators
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Recessed |
Current Rating | 20mA |
Intensity | 5000mcd |
Length | 34.8mm |
Related links
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- Signal Construct Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Red Flashing LED Panel Mount Indicator 8mm Mounting Hole...
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size, Solder...
- RS PRO Green Yellow Panel Mount Indicator 8mm Mounting Hole Size,...
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size, Solder...