- RS Stock No.:
- 205-791
- Brand:
- RS PRO
27 In stock - FREE next working day delivery available
Added
Price Each
£16.96
(exc. VAT)
£20.35
(inc. VAT)
Units | Per unit |
1 - 9 | £16.96 |
10 - 24 | £15.29 |
25 - 49 | £13.77 |
50 - 99 | £12.22 |
100 + | £10.75 |
- RS Stock No.:
- 205-791
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Panel Indicators, 22mm Mounting, 130 & 230V a.c., with Lamp Test Facility
16mm coloured diffused round or flat lens
25mm dia. Black plastic bezel
Mounting hole size: 22mm to 22.5mm dia.
Sealed to IP67
Extra positive terminal for lamp test facility
2 negative terminals allow "daisy chaining"
0.11in. (2.8 x 0.8mm) terminals
25mm dia. Black plastic bezel
Mounting hole size: 22mm to 22.5mm dia.
Sealed to IP67
Extra positive terminal for lamp test facility
2 negative terminals allow "daisy chaining"
0.11in. (2.8 x 0.8mm) terminals
Note
It is recommended that the spare terminals are insulated if not used.
Supplied with
fixing nut and gasket
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V ac |
Light Output Colour | Yellow |
Mounting Hole Size | 22mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 3mA |
Intensity | 60mcd |
Length | 64mm |
Related links
- RS PRO Green Panel Mount Indicator 22mm Mounting Hole Size, IP67
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size, IP67
- RS PRO Yellow Panel Mount Indicator 22mm Mounting Hole Size
- Signal Construct Yellow Panel Mount Indicator 22mm Mounting Hole Size, IP67
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size, IP67
- RS PRO Blue Panel Mount Indicator 22mm Mounting Hole Size, IP67
- RS PRO White Panel Mount Indicator 22mm Mounting Hole Size, IP67
- Signal Construct Red Panel Mount Indicator 22mm Mounting Hole Size, IP67