- RS Stock No.:
- 205-707
- Brand:
- RS PRO
179 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£16.52
(exc. VAT)
£19.82
(inc. VAT)
Units | Per unit |
1 - 14 | £16.52 |
15 - 24 | £14.87 |
25 - 49 | £13.56 |
50 - 99 | £12.27 |
100 + | £10.91 |
- RS Stock No.:
- 205-707
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Red Indicator, 24 V AC/DC, 16 mm Mounting Hole Size, Solder Tab Termination
Use this red LED indicator from RS PRO as an emergency and guidance light in commercial and industrial settings. It's supplied with a fixing nut and washer so you can securely mount it onto any panel on your equipment.
This indicator uses a bright LED with an intensity of 80 mcd. It also offers a wide viewing angle so that the light remains clearly visible even when used in moving equipment like cranes or process control devices. The prominent chrome bezel design contrasts with the red LED light for greater visibility. The indicator is rated IP65, so it's protected from dust and waterjets. Plus, you can expect an average life expectancy of 100,000 hours, making it a long-lasting component.
The product has been strictly tested for quality and consistency. You can use this LED indicator for industrial signalling and indicating the mode of operation or on/off status of equipment.
This indicator uses a bright LED with an intensity of 80 mcd. It also offers a wide viewing angle so that the light remains clearly visible even when used in moving equipment like cranes or process control devices. The prominent chrome bezel design contrasts with the red LED light for greater visibility. The indicator is rated IP65, so it's protected from dust and waterjets. Plus, you can expect an average life expectancy of 100,000 hours, making it a long-lasting component.
The product has been strictly tested for quality and consistency. You can use this LED indicator for industrial signalling and indicating the mode of operation or on/off status of equipment.
Features and Benefits
Current rating of 20 mA
Length of 62.5 mm
Mounting hole size of 16 mm
Operating temperature of -25°C to +60°C
Solder tab termination type
Restriction of Hazardous Substances (RoHS) compliant
Length of 62.5 mm
Mounting hole size of 16 mm
Operating temperature of -25°C to +60°C
Solder tab termination type
Restriction of Hazardous Substances (RoHS) compliant
Specifications
Attribute | Value |
---|---|
Light Output Colour | Red |
Mounting Hole Size | 16mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 80mcd |
Length | 62.5mm |
Related links
- APEM Panel Mount Indicator Solder Tab Termination
- RS PRO Green Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Red Panel Mount Indicator 16mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Green Panel Mount Indicator Solder Tab Termination
- RS PRO Yellow Panel Mount Indicator Solder Tab Termination
- RS PRO White Panel Mount Indicator Solder Tab Termination