RS PRO Blue Panel Mount Indicator, 115 V dc, 230V ac, 16mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 205-662
- Brand:
- RS PRO
Available to back order for despatch 03/06/2024
Added
Price Each
£16.68
(exc. VAT)
£20.02
(inc. VAT)
Units | Per unit |
1 + | £16.68 |
- RS Stock No.:
- 205-662
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 16mm Mount, 130Vac, 230Vac/115Vac
This LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation. Offering a low energy consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
10mm coloured diffused round lens
18.3mm chrome bezel
Sealed to IP67
Life Expectancy: 100000 Hours
0.11in. (2.8 x 0.8mm) terminals
Operating Temperature Range: -25 to +60°C
18.3mm chrome bezel
Sealed to IP67
Life Expectancy: 100000 Hours
0.11in. (2.8 x 0.8mm) terminals
Operating Temperature Range: -25 to +60°C
Supplied with
Pin protection tube, fixing nut, washer and gasket.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 115 V dc, 230V ac |
Light Output Colour | Blue |
Mounting Hole Size | 16mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Prominent |
Current Rating | 3mA |
Intensity | 280mcd |
Length | 62.5mm |