- RS Stock No.:
- 205-189
- Brand:
- RS PRO
202 In stock - FREE next working day delivery available
17 available from Europe for delivery within 1 working day(s).
Added
Price Each
£9.08
(exc. VAT)
£10.90
(inc. VAT)
Units | Per unit |
1 - 14 | £9.08 |
15 - 24 | £8.17 |
25 - 49 | £7.46 |
50 - 99 | £6.72 |
100 + | £5.98 |
- RS Stock No.:
- 205-189
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 8mm LED Indicators
Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality and reliability of each indicator and LED provides a high level of brightness and longevity at low level consumption. The body of these indicators available include a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application.
Features and Benefits
5 mm coloured diffused epoxy lens
LED Colours available include: Red, Green and Yellow
Solder tab terminals for quick installation
Both black satin and black chrome brass bezels are available
2.8 mm x 0.8 mm terminals
Various voltage ratings
LED Colours available include: Red, Green and Yellow
Solder tab terminals for quick installation
Both black satin and black chrome brass bezels are available
2.8 mm x 0.8 mm terminals
Various voltage ratings
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals. The LED's included within the equipment itself are reliable and excellent quality.
Why choose LED?
LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this would not apply if the LED indicator is being used as a circuit board signal.
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this would not apply if the LED indicator is being used as a circuit board signal.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 220V ac |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 3mA |
Intensity | 5000mcd |
Length | 41mm |
Related links
- Apem Red Panel Mount Indicator 8mm Mounting Hole Size Solder Lug...
- CML Innovative Technologies 1951X23X Series Red Panel Mount...
- CML Innovative Technologies 1950X23X Series Red Panel Mount...
- Oxley Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size, IP67
- Apem Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires...
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size Solder Lug...