- RS Stock No.:
- 203-852
- Brand:
- RS PRO
238 In stock - FREE next working day delivery available
Added
Price Each
£15.41
(exc. VAT)
£18.49
(inc. VAT)
Units | Per unit |
1 - 9 | £15.41 |
10 - 24 | £13.92 |
25 - 49 | £12.53 |
50 - 99 | £11.12 |
100 + | £9.82 |
- RS Stock No.:
- 203-852
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 14 mm Indicators, IP67
Brought to you by RS Pro, a high quality range of LED indicators. Each indicator has a compact and durable build, enhanced by their IP67 rating. Making them perfect for both indoor and outdoor harsh environments. Quick and easy installation is a primary feature of these indicators, each unit includes solder lug terminals for convenience. All models are highly reliable and excellent quality.
Features and Benefits
10mm High contrast diffused epoxy lens
Various voltages
Rated at IP67
Longevity and low power consumption
Various voltages
Rated at IP67
Longevity and low power consumption
What kind of protection do these indicators have?
Each model has excellent protection, highlighted by their IP67 rating. Although not fully waterproof, every indicator within this range is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.
Why choose LED?
LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Are there fixings supplied with these indicators?
As standard, each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Mounting Hole Size | 14mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 2700mcd |
Length | 47mm |
Related links
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size, Solder...
- CML Innovative Technologies 1924X354 Series Green 24V dc IP67
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size, Lead...
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size IP67
- CML Innovative Technologies 192AX35X Series Green Panel Mount...
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size Solder...
- RS PRO Green Panel Mount Indicator IP67
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size