SCA100T-D02-004 Murata, Inclinometer Sensor 2-Axis SPI, 12-Pin SMD

  • RS Stock No. 171-0665
  • Mfr. Part No. SCA100T-D02-004
  • Brand Murata
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FI
Product Details

Inclinometers, Murata

Specifications
Attribute Value
Number of Axis 2
Technology Analogue, Digital
Interface Type SPI
Sensitivity 2 V/g, 35 mV/°
Mounting Type Surface Mount
Package Type SMD
Pin Count 12
Dimensions 15.59 x 8.39 x 5.2mm
Length 15.59mm
Width 8.39mm
Height 5.2mm
Maximum Frequency Response 28Hz
Maximum Operating Supply Voltage 5.25 V
Minimum Frequency Response 8Hz
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 4.75 V
Minimum Operating Temperature -40 °C
Discontinued product