Recently searched

    Philips E27 GLS Incandescent Light Bulb, Clear, 50 V, 1000h

    RS Stock No.:
    789-7918
    Mfr. Part No.:
    5060ESCP
    Brand:
    Philips
    Philips
    View all Incandescent Light Bulbs
    Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
    Add to Basket
    Units

    Not available for guaranteed pre 9am/10am delivery

    Added

    Price Each

    £2.29

    (exc. VAT)

    £2.75

    (inc. VAT)

    UnitsPer unit
    1 +£2.29
    RS Stock No.:
    789-7918
    Mfr. Part No.:
    5060ESCP
    Brand:
    Philips
    COO (Country of Origin):
    PL

    Technical Reference


    Legislation and Compliance

    COO (Country of Origin):
    PL

    Product Details

    Philips Standard Extra Low Voltage A60


    The Philips Lighting Extra low Voltage A60 clear lamp provides the perfect light for dramatic accents and display lighting, as well as general lighting in a variety of applications. This gas filled GLS lamp is ideally suited for remote, isolated areas, where energy has to be supplied by private generating plants, batteries, or other low voltage sources.

    Clear lamp, A60
    ES/E27 Cap
    Average life 1000 hours


    Specifications

    AttributeValue
    Wattage60 W
    Voltage Rating50 V
    Lamp BaseE27
    Diameter60mm
    Length107.5 mm
    Lens ColourClear
    Life Hours1000h
    Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
    Add to Basket
    Units

    Not available for guaranteed pre 9am/10am delivery

    Added

    Price Each

    £2.29

    (exc. VAT)

    £2.75

    (inc. VAT)

    UnitsPer unit
    1 +£2.29