- RS Stock No.:
- 238-2554
- Mfr. Part No.:
- M18FID2-502X
- Brand:
- Milwaukee
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 238-2554
- Mfr. Part No.:
- M18FID2-502X
- Brand:
- Milwaukee
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Milwaukee fuel impact driver is powered by 2 x 18 v x 5 Ah Red lithium batteries and 18 V charger uses a tough Milwaukee designed and built brushless power state motor for heavy application under load gives the trade higher power efficiency under load with an outstanding torque of 226 Nm, 1/4inch hex chuck for quick and easy bit changes, extreme compact design with a total length of just 117 mm superb for access into tight spaces around the work site. Drive control allows the user to shift into four different speed and torque settings to maximise application versatility.
Higher power efficiency under load - outstanding torque of 226 Nm
Faster driving speed vs. previous model - up to 3600 rpm and 4300 ipm
Mode 1 for precision work
Mode 2 helps prevent damage to fasteners and material
Mode 3 delivers maximum performance for the toughest applications
Mode 4 is the optimum between precision work and maximum performance and automatically adjusts speed, impacts and torque
Faster driving speed vs. previous model - up to 3600 rpm and 4300 ipm
Mode 1 for precision work
Mode 2 helps prevent damage to fasteners and material
Mode 3 delivers maximum performance for the toughest applications
Mode 4 is the optimum between precision work and maximum performance and automatically adjusts speed, impacts and torque
Specifications
Attribute | Value |
---|---|
Voltage Rating | 18V |
Drive Size | 1/4 in |
Corded/Cordless | Cordless |
Impact Rate | 1200/3400/4300/0-4300bpm |
Brushed/Brushless Motor | Brushless |
Maximum Torque - Releasing | 200Nm |
Maximum Torque - Fastening | 226Nm |
Number of Batteries Supplied | 1 |
Battery Capacity | 5Ah |
Model Number | M18 FID2 |