- RS Stock No.:
- 235-6427
- Mfr. Part No.:
- NS.3500G
- Brand:
- Facom
- RS Stock No.:
- 235-6427
- Mfr. Part No.:
- NS.3500G
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom high torque impact wrench has 3 forward, 1 reverse speed with single hand operation. It has cold forged twin hammer impact system for greater durability.
Progressive trigger for better control
Ergonomic handle provides user comfort
Removable & rechargeable LED lighting illuminates dark areas
Ergonomic handle provides user comfort
Removable & rechargeable LED lighting illuminates dark areas
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Corded/Cordless | Cordless |
Impact Rate | 1200bpm |
Maximum Torque - Releasing | 1898Nm |
Model Number | NS.3500G |