Bosch 200Nm 1/2 in 18V Cordless Impact Wrench, Euro Plug

  • RS Stock No. 187-9033
  • Mfr. Part No. 06019G4301
  • Brand Bosch
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Powerful use even in hard to reach areas thanks to best head length to torque ratio
Bluetooth Connectivity module for tool feedback, soft start and service information via mobile device
Longer runtime and lifetime thanks to brushless motor with Electronic Motor Protection (EMP)

Specifications
Attribute Value
Voltage 18V
Drive Size 1/2 in
Corded/Cordless Cordless
Brushed/Brushless Motor Brushless
Maximum Torque - Releasing 200Nm
Plug Type Type C - Euro Plug
Speed 3400rpm
Weight 1.1kg
3 In stock for delivery within 1 working days
Price Each
£ 193.21
(exc. VAT)
£ 231.85
(inc. VAT)
Units
Per unit
1 +
£193.21
Related Products
Introducing the professional High-Torque Impact Wrench (DCF899P2-GB) from ...
Description:
Introducing the professional High-Torque Impact Wrench (DCF899P2-GB) from De WALT. This high-performance cordless impact wrench generates impressive 950Nm of torque, features 3-speed settings and ergonomic design for maximum comfort of use. The 1/2 in square drive with detent pin allows for more efficient torque delivery and excellent socket retention. Full ...
Introducing the professional Impact Wrench (DCF899NT) from De ...
Description:
Introducing the professional Impact Wrench (DCF899NT) from De WALT. This high-performance cordless impact wrench generates impressive 950Nm of torque, features 3-speed settings and ergonomic design for maximum comfort of use. The 1/2 in square drive with detent pin allows for more efficient torque delivery and excellent socket retention. Full metal ...
Latest generation 18V XR Li-Ion compact impact wrench ...
Description:
Latest generation 18V XR Li-Ion compact impact wrench Ultra compact, light weight design allows for use in confined spaces Bright white LED ring with delay feature for improved visibility and flashlight functionality Intelligent trigger allowing total control over all applications Improved ergonomic design and rubber grip increase comfort and provide ...
Models DTW251 are compact and lightweight cordless impact ...
Description:
Models DTW251 are compact and lightweight cordless impact wrenches, featuring maximum fastening torque of 230N.m (170ft.lbs). 1/24 pole motor.Lithium-ion batteries have greater life spans than their Ni-MH or Ni-Cad counterparts giving 430% greater run time.Lithium-ion's 40% weight saving means 18 volt power can be obtained by a battery that weighs ...