RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Infineon IRGP50B60PD1PBF IGBT, 75 A 600 V, 3-Pin TO-247AC, Through Hole


Available to back order for despatch when stock is available
Add to Basket

Price Each (In a Tube of 25)

£3.88

(exc. VAT)

£4.66

(inc. VAT)

Units

Added

RS Stock No.:
124-8992
Mfr. Part No.:
IRGP50B60PD1PBF
Brand:
Infineon
COO (Country of Origin):
MX
UnitsPer unitPer Tube*
25 - 100£3.88£97.00
125 - 225£3.406£85.15
250 +£3.321£83.025
*price indicative

Co-Pack IGBT over 21A, Infineon




AttributeValue
Maximum Continuous Collector Current75 A
Maximum Collector Emitter Voltage600 V
Maximum Gate Emitter Voltage±20V
Package TypeTO-247AC
Mounting TypeThrough Hole
Channel TypeN
Pin Count3
Transistor ConfigurationSingle
Dimensions15.9 x 5.3 x 20.3mm
Minimum Operating Temperature-55 °C
Maximum Operating Temperature+150 °C