Fuji Electric 6MBP25VAA-120-50, P 629 , N-Channel 3 Phase Smart Power Module, 25 A max, 1200 V, PCB Mount
- RS Stock No.:
- 168-4803
- Mfr. Part No.:
- 6MBP25VAA-120-50
- Brand:
- Fuji Electric
Discontinued product
- RS Stock No.:
- 168-4803
- Mfr. Part No.:
- 6MBP25VAA-120-50
- Brand:
- Fuji Electric
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
IPM (Intelligent Power Module) IGBT, V-Series, Fuji Electric
The Fuji Electric V-series Intelligent Power Modules (IPM) come equipped with drive, control and protection IGBT circuits. They are easy to implement in power control applications for AC servos, air conditioning equipment and elevators. Built-in protection functions optimize and increase the lifetime of IPM IGBTs thereby safeguarding high system reliability. The IPMs come equipped with protection against over-current, short circuit, control power voltage drop and over-heating, and include output alarm signals.
6MBP... Without Brake-Chopper
7MBP... With Brake-Chopper
7MBP... With Brake-Chopper
IGBT Discretes & Modules, Fuji Electric
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 25 A |
Maximum Collector Emitter Voltage | 1200 V |
Maximum Power Dissipation | 166 W |
Package Type | P 629 |
Configuration | 3 Phase |
Mounting Type | PCB Mount |
Channel Type | N |
Pin Count | 20 |
Switching Speed | 20kHz |
Transistor Configuration | 3 Phase |
Dimensions | 70 x 49.5 x 12mm |
Maximum Operating Temperature | +110 °C |
Minimum Operating Temperature | -20 °C |