- RS Stock No.:
- 878-8701
- Mfr. Part No.:
- 5500.2098
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 878-8701
- Mfr. Part No.:
- 5500.2098
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Mains Filter for Installation on FMW2 Chassis
These chassis-mounted standard filters must be fitted as close as possible to the mains supply point of entry.
These filters can protect equipment against any undesirable interference from the mains supply. They also overcome undesirable interference voltages caused by the equipment itself.
Class 1 protection.
These filters can protect equipment against any undesirable interference from the mains supply. They also overcome undesirable interference voltages caused by the equipment itself.
Class 1 protection.
Approvals
EN 133200, UL1283, CEI 60950
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Mounting Type | Screw Mount |