- RS Stock No.:
- 878-4585
- Mfr. Part No.:
- 5500.2057
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 878-4585
- Mfr. Part No.:
- 5500.2057
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Schurter FSS2 Series
The Schurter FSS series is a very high symmetrical attenuation filter which is especially effective against symmetrical interferences in between the frequency range 10 kHz to 30 MHz. Line-filtering is offered in 2 position or high attenuation versions. They have 6.3 x 0.8 mm quick connect or screw terminals and are screw-on chassis mounting from the top.
Designed for increased requirements
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Mounting Type | Screw Mount |