- RS Stock No.:
- 878-4330
- Mfr. Part No.:
- 5220.0643.3
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 878-4330
- Mfr. Part No.:
- 5220.0643.3
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
5220 Series
Schurter 5220 series C14 power entry modules are high performance IEC inlets that feature a line filter to protection class 1, and a two pole fuseholder. The 5220 series offers increased safety with a fuseholder for 5 x 20 mm fuse links.
Panel mount: Screw-on mounting from front
Protection class 1
Fuseholder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Quick connect terminals 6.3 x 0.8 mm
Protection class 1
Fuseholder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Quick connect terminals 6.3 x 0.8 mm
Approvals
IEC/UL 60950
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 2 |
Fuse Size | 5 x 20mm |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 6A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14 |
Width | 34mm |
Depth | 57.8mm |
Height | 36mm |