Schurter 16 (IEC) A, 20 (UL / CSA) A, 250 V ac Male Panel Mount Filtered IEC Connector 5130.1001, Quick Connect None
- RS Stock No.:
- 878-4078
- Mfr. Part No.:
- 5130.1001
- Brand:
- Schurter
View all IEC Filters
Discontinued product
- RS Stock No.:
- 878-4078
- Mfr. Part No.:
- 5130.1001
- Brand:
- Schurter
- COO (Country of Origin):
- RO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
5130 series
Approvals
Specifications
Attribute | Value |
Gender | Male |
Number of Fuses | None |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 16 (IEC) A, 20 (UL / CSA) A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C20 |
Width | 50.6mm |
Depth | 67.5mm |
Height | 30.6mm |
Discontinued product