Schurter 10A, 125 V ac, 250 V ac Male Screw Filtered IEC Connector 2 Pole CD64.4101.151, Quick Connect 2 Fuse
- RS Stock No.:
- 870-3041
- Mfr. Part No.:
- CD64.4101.151
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 870-3041
- Mfr. Part No.:
- CD64.4101.151
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
CD Series
Schurter CD series C14 power entry modules are a high performance IEC inlet that feature a line filter, line switch and fuse holder. The CD series are designed to be panel mounted with screw-on mountings on the front side.
Quick connect terminals: 4.8 x 0.8 mm
Panel mount
Interchangeable fuse drawer
Line switch
Standard or medical versions available
Panel mount
Interchangeable fuse drawer
Line switch
Standard or medical versions available
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 2 |
Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
Switch Type | 2 Pole |
Termination Method | Quick Connect |
Current Rating | 10A |
Voltage Rating | 125 V ac, 250 V ac |
Mounting Type | Screw |
Operating Frequency | 50 Hz, 60 Hz |
IEC Connector Type | C14 |
Width | 30mm |
Depth | 69mm |
Height | 83.5mm |