- RS Stock No.:
- 870-2007
- Mfr. Part No.:
- 5500.2610.01
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 870-2007
- Mfr. Part No.:
- 5500.2610.01
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
FMBB NEO Series AC Filters Chassis Mount
Chassis type two stage single phase broad band attenuation filter in a metal housing
Designed for for industrial applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 100kHz up to 300MHz
Qualified for use in equipment according to IEC?EN 60950
Designed for for industrial applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 100kHz up to 300MHz
Qualified for use in equipment according to IEC?EN 60950
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 1A |
Voltage Rating | 250 V ac |
Mounting Type | Screw |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
Width | 51mm |
Depth | 90mm |
Height | 31mm |