- RS Stock No.:
- 870-1994
- Mfr. Part No.:
- 5500.2273
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 870-1994
- Mfr. Part No.:
- 5500.2273
- Brand:
- Schurter
Legislation and Compliance
Product Details
FMBB Series AC Filters Chassis Mount
Chassis type two stage single phase broad band attenuation filter in a metal housing
Designed for for high current applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 10kHz up to 30MHz
Qualified for use in equipment according to IEC?EN 60950
Designed for for high current applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 10kHz up to 30MHz
Qualified for use in equipment according to IEC?EN 60950
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | None |
Termination Method | PCB Pin |
Current Rating | 1A |
Voltage Rating | 250 V ac |
Mounting Type | PCB Mount |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
Width | 30mm |
Depth | 26.6mm |
Height | 23.2mm |